-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1727
|
Newark | Aluminium Electrolytic Capacitor, Zlh Series, 2200 - F, - 20%, 25 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25ZLH2200MEFC16X20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 443 |
|
$0.6990 / $1.5400 | Buy Now |
DISTI #
1189-2962-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
6493 In Stock |
|
$0.4446 / $1.4800 | Buy Now |
DISTI #
232-25ZLH2200MEFC16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 965 |
|
$0.4910 / $1.4800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 25VDC - 16mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.4840 / $1.5480 | Buy Now |
DISTI #
74510390
|
Verical | Cap Aluminum Lytic 2200uF 25V 20% (16 X 20mm) Radial 7.5mm 3250mA 10000h 105°C RoHS: Compliant Min Qty: 153 Package Multiple: 1 Date Code: 2301 | Americas - 600 |
|
$0.4956 / $0.5356 | Buy Now |
|
Quest Components | 480 |
|
$0.6560 / $1.6400 | Buy Now | |
|
Ameya Holding Limited | 25V 2200UF 105C 10000HRS ls=7.5mm, Miniaturized, Long Life, Low impedance | 20-Authorized Distributor |
|
RFQ | |
DISTI #
25ZLH2200MEFC16X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 25ZLH2200MEFC16X20) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S629500502168
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 195 |
|
$0.6400 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25ZLH2200MEFC16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLH2200MEFC16X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.55 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2275 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 25ZLH2200MEFC16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLH2200MEFC16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZN250EBD222ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 25ZLH2200MEFC16X20 vs EKZN250EBD222ML20S |
25ZLJ2200M16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Rubycon Corporation | 25ZLH2200MEFC16X20 vs 25ZLJ2200M16X20 |
RGA222M1ESDF1620C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | 25ZLH2200MEFC16X20 vs RGA222M1ESDF1620C |
RGA222M1ECCF1620T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | 25ZLH2200MEFC16X20 vs RGA222M1ECCF1620T |
UHV1E222MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | 25ZLH2200MEFC16X20 vs UHV1E222MHD6CC |
RGA222M1ESCF1620C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | 25ZLH2200MEFC16X20 vs RGA222M1ESCF1620C |
EKZM250ELL222ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 25ZLH2200MEFC16X20 vs EKZM250ELL222ML20S |
8222LDM1620RB01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 25ZLH2200MEFC16X20 vs 8222LDM1620RB01B |
8222LDM1620RBN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 25ZLH2200MEFC16X20 vs 8222LDM1620RBN0C |
ESL228M025AM5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 25ZLH2200MEFC16X20 vs ESL228M025AM5AA |