Part Details for 25ZLG47MEFCT16.3X7 by Rubycon Corporation
Overview of 25ZLG47MEFCT16.3X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Part Details for 25ZLG47MEFCT16.3X7
25ZLG47MEFCT16.3X7 CAD Models
25ZLG47MEFCT16.3X7 Part Data Attributes
|
25ZLG47MEFCT16.3X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLG47MEFCT16.3X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.0353 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 86.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZLG47MEFCT16.3X7
This table gives cross-reference parts and alternative options found for 25ZLG47MEFCT16.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLG47MEFCT16.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS025M0047A5F-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 25ZLG47MEFCT16.3X7 vs SS025M0047A5F-0607 |
25ZLG47MEFCFA6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLG47MEFCT16.3X7 vs 25ZLG47MEFCFA6.3X7 |
25ZLG47MCE6.3X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLG47MEFCT16.3X7 vs 25ZLG47MCE6.3X7 |
25MH747MEFCT56.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 25ZLG47MEFCT16.3X7 vs 25MH747MEFCT56.3X7 |
25ZLG47MEFCTA6.3X7 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 25ZLG47MEFCT16.3X7 vs 25ZLG47MEFCTA6.3X7 |
25ZLG47MCA6.3X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLG47MEFCT16.3X7 vs 25ZLG47MCA6.3X7 |
25MH747MEFCTZ6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 25ZLG47MEFCT16.3X7 vs 25MH747MEFCTZ6.3X7 |
25ZLG47MEFCCE6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLG47MEFCT16.3X7 vs 25ZLG47MEFCCE6.3X7 |
25ZLG47MEFCCA6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLG47MEFCT16.3X7 vs 25ZLG47MEFCCA6.3X7 |
25ZLG47MCC6.3X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLG47MEFCT16.3X7 vs 25ZLG47MCC6.3X7 |