25ZLG100MEFCFA6.3X11
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of 25ZLG100MEFCFA6.3X11 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT)

CAD Models for 25ZLG100MEFCFA6.3X11 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25ZLG100MEFCFA6.3X11 by Rubycon Corporation

25ZLG100MEFCFA6.3X11
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.075 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
380 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 25ZLG100MEFCFA6.3X11
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 25ZLG100MEFCFA6.3X11

This table gives cross-reference parts and alternative options found for 25ZLG100MEFCFA6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLG100MEFCFA6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25ZLG100MEFCCE6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 25ZLG100MEFCFA6.3X11 vs 25ZLG100MEFCCE6.3X11
25YXF100MEFC6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 25ZLG100MEFCFA6.3X11 vs 25YXF100MEFC6.3X11
25YXG100MCC6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 25ZLG100MEFCFA6.3X11 vs 25YXG100MCC6.3X11
25YXG100MEFCCA6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 25ZLG100MEFCFA6.3X11 vs 25YXG100MEFCCA6.3X11
MK1E107M6L011FS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics 25ZLG100MEFCFA6.3X11 vs MK1E107M6L011FS
UHD1E101MED1TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 25ZLG100MEFCFA6.3X11 vs UHD1E101MED1TP
25ZLG100MEFCCA6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 25ZLG100MEFCFA6.3X11 vs 25ZLG100MEFCCA6.3X11
RGA101M1ESA-0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Lelon Electronics Corp 25ZLG100MEFCFA6.3X11 vs RGA101M1ESA-0611
25ZLG100MCC6.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 25ZLG100MEFCFA6.3X11 vs 25ZLG100MCC6.3X11
MAL214236101E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 25ZLG100MEFCFA6.3X11 vs MAL214236101E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25ZLG100MEFCFA6.3X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25ZLG100MEFCFA6.3X11 by Rubycon Corporation

  • Please alert me when 25ZLG100MEFCFA6.3X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 25ZLG100MEFCFA6.3X11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25ZLG100MEFCFA6.3X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 25ZLG100MEFCFA6.3X11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25ZLG100MEFCFA6.3X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25ZLG100MEFCFA6.3X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: