Part Details for 25ZL47020KC8X20 by Rubycon Corporation
Overview of 25ZL47020KC8X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25ZL47020KC8X20
25ZL47020KC8X20 CAD Models
25ZL47020KC8X20 Part Data Attributes
|
25ZL47020KC8X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZL47020KC8X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1175 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1250 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 25ZL47020KC8X20
This table gives cross-reference parts and alternative options found for 25ZL47020KC8X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZL47020KC8X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC25M470A7SM1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 25ZL47020KC8X20 vs SC25M470A7SM1015 |
SX25M470A3S81019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 25ZL47020KC8X20 vs SX25M470A3S81019 |
SX25M470B2FQ1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 25ZL47020KC8X20 vs SX25M470B2FQ1015 |
SX25M470B5FJ1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 25ZL47020KC8X20 vs SX25M470B5FJ1019 |
SN025M0470A3S-1625 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 25ZL47020KC8X20 vs SN025M0470A3S-1625 |
SK025M0470B1S81015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 25ZL47020KC8X20 vs SK025M0470B1S81015 |
SH025M0470B2SM1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 25ZL47020KC8X20 vs SH025M0470B2SM1012 |
SN025M0470APF31625 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 25ZL47020KC8X20 vs SN025M0470APF31625 |
SB25M470A2FV1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 25ZL47020KC8X20 vs SB25M470A2FV1015 |
SB25M470B1F31625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 25ZL47020KC8X20 vs SB25M470B1F31625 |