25ZL330MEFC10X12.5
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF

Overview of 25ZL330MEFC10X12.5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 25ZL330MEFC10X12.5 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 39T8710
Newark Aluminum Electrolytic Capacitor, 330Uf, 25V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Rubycon 25ZL330MEFC10X12.5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 1189-25ZL330MEFC10X12.5-ND
DigiKey CAP ALUM 330UF 20% 25V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk 139
In Stock
  • 1 $0.6100
  • 10 $0.3840
  • 50 $0.2844
  • 100 $0.2529
  • 500 $0.1994
  • 1,000 $0.1830
  • 3,000 $0.1658
  • 5,000 $0.1556
$0.1556 / $0.6100 Buy Now
DISTI # 232-25ZL330MEFC10X12
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant 0
Order Now
Onlinecomponents.com Aluminum Electrolytic - Radial - 330uF - 20% - 25VDC - 10mm dia x 12.5mm - -40 to 105°C RoHS: Compliant 0
  • 1,000 $0.1400
  • 2,000 $0.1330
  • 4,000 $0.1270
  • 8,000 $0.1200
$0.1200 / $0.1400 Buy Now

CAD Models for 25ZL330MEFC10X12.5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 25ZL330MEFC10X12.5 by Rubycon Corporation

25ZL330MEFC10X12.5
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Rubycon
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.0825 mA
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
566.5 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 25ZL330MEFC10X12.5
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF
    VS

Alternate Parts for 25ZL330MEFC10X12.5

This table gives cross-reference parts and alternative options found for 25ZL330MEFC10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZL330MEFC10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ML1E337M1012MCS Aluminum Electrolytic Capacitor, Aluminum (wet), Samwha Electronics 25ZL330MEFC10X12.5 vs ML1E337M1012MCS
B41821A5337M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 25ZL330MEFC10X12.5 vs B41821A5337M000
MK1E337M1012MHR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Samwha Electronics 25ZL330MEFC10X12.5 vs MK1E337M1012MHR
WL1E337M1012MSS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics 25ZL330MEFC10X12.5 vs WL1E337M1012MSS
MK1E337M1012MJL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Samwha Electronics 25ZL330MEFC10X12.5 vs MK1E337M1012MJL
25ZLG330MEFCT810X12.5 CAP ALUM 330UF 20% 25V RADIAL Rubycon Corporation 25ZL330MEFC10X12.5 vs 25ZLG330MEFCT810X12.5
25YXF330MEFCRI10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Rubycon Corporation 25ZL330MEFC10X12.5 vs 25YXF330MEFCRI10X12.5
25YXG330MEFCRX10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF Rubycon Corporation 25ZL330MEFC10X12.5 vs 25YXG330MEFCRX10X12.5
25YXG330MEFCCC10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 25ZL330MEFC10X12.5 vs 25YXG330MEFCCC10X12.5
EKZE250ETA331MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 25ZL330MEFC10X12.5 vs EKZE250ETA331MJC5S

Related Parts for 25ZL330MEFC10X12.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25ZL330MEFC10X12.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25ZL330MEFC10X12.5 by Rubycon Corporation

  • Please alert me when 25ZL330MEFC10X12.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 25ZL330MEFC10X12.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25ZL330MEFC10X12.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 25ZL330MEFC10X12.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25ZL330MEFC10X12.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25ZL330MEFC10X12.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: