Part Details for 25YXS3900MEFC18X25 by Rubycon Corporation
Overview of 25YXS3900MEFC18X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25YXS3900MEFC18X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-25YXS3900MEFC18X25-ND
|
DigiKey | CAP ALUM 3900UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
500 In Stock |
|
$0.8733 / $2.3200 | Buy Now |
DISTI #
232-25YXS3900MEFC18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.8450 / $2.2300 | Order Now |
Part Details for 25YXS3900MEFC18X25
25YXS3900MEFC18X25 CAD Models
25YXS3900MEFC18X25 Part Data Attributes
|
25YXS3900MEFC18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXS3900MEFC18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.975 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2198 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXS3900MEFC18X25
This table gives cross-reference parts and alternative options found for 25YXS3900MEFC18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXS3900MEFC18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKZM250EIJ392MM25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | 25YXS3900MEFC18X25 vs EKZM250EIJ392MM25S |
HG025M392K25 | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3900uF | 25YXS3900MEFC18X25 vs HG025M392K25 |
EKZM250EBC392MM25S | Chemi-Con | Check for Price | Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3900uF, | 25YXS3900MEFC18X25 vs EKZM250EBC392MM25S |
ESL398M025AN5AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 25YXS3900MEFC18X25 vs ESL398M025AN5AA |