-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2238-ND
|
DigiKey | CAP ALUM 470UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
18933 In Stock |
|
$0.1179 / $0.4900 | Buy Now |
DISTI #
232-25YXJ470M10X12.5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 220 |
|
$0.1330 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 25VDC - 10mm dia x 12.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1240 / $0.1450 | Buy Now |
|
Quest Components | 800 |
|
$0.2970 / $0.9900 | Buy Now | |
|
Ameya Holding Limited | CAP ALUM 470UF 20% 25V RADIAL | 1010-Authorized Distributor |
|
RFQ | |
DISTI #
25YXJ470M10X12.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 25 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 25YXJ470M10X12.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S629500501132
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 990 |
|
$0.1420 / $0.2820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25YXJ470M10X12.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXJ470M10X12.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1175 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 648.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 25YXJ470M10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXJ470M10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ471M25V10X12.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 25YXJ470M10X12.5 vs NRZJ471M25V10X12.5F1F |
RJM-25V471MH3#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 25YXJ470M10X12.5 vs RJM-25V471MH3#-GAS |
RJM-25V471MH3#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 25YXJ470M10X12.5 vs RJM-25V471MH3#-F |
25ZLH470MEFCRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 25YXJ470M10X12.5 vs 25ZLH470MEFCRX10X12.5 |
RJM-25V471MH3#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 25YXJ470M10X12.5 vs RJM-25V471MH3#-GAT |
EKZH250EIJ471MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | 25YXJ470M10X12.5 vs EKZH250EIJ471MJC5S |
25ZLJ470MKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXJ470M10X12.5 vs 25ZLJ470MKC10X12.5 |
25ZLH470M10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 25YXJ470M10X12.5 vs 25ZLH470M10X12.5 |
ESH477M025AH9AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 25YXJ470M10X12.5 vs ESH477M025AH9AA |
NRSK471M25V10X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 25YXJ470M10X12.5 vs NRSK471M25V10X12.5SPF |