25YXJ3300MGC16X25
Rubycon Corporation
Description: CAP ALUM 3300UF 20% 25V RADIAL

Overview of 25YXJ3300MGC16X25 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 25YXJ3300MGC16X25 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 25YXJ3300MGC16X25-ND
DigiKey CAP ALUM 3300UF 20% 25V RADIAL Min Qty: 600 Lead time: 20 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 600 $0.6074
$0.6074 Buy Now

CAD Models for 25YXJ3300MGC16X25 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25YXJ3300MGC16X25 by Rubycon Corporation

25YXJ3300MGC16X25
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.825 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
2344 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 25YXJ3300MGC16X25
    Rubycon Corporation
    CAP ALUM 3300UF 20% 25V RADIAL
    VS

Alternate Parts for 25YXJ3300MGC16X25

This table gives cross-reference parts and alternative options found for 25YXJ3300MGC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXJ3300MGC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8332LDM1625RX05B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF Fenghua (HK) Electronics Ltd 25YXJ3300MGC16X25 vs 8332LDM1625RX05B
8332LDM1625RXN4C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF Fenghua (HK) Electronics Ltd 25YXJ3300MGC16X25 vs 8332LDM1625RXN4C
8332LDM1625RXN4M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF Fenghua (HK) Electronics Ltd 25YXJ3300MGC16X25 vs 8332LDM1625RXN4M
8332LDM1625RX01B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF Fenghua (HK) Electronics Ltd 25YXJ3300MGC16X25 vs 8332LDM1625RX01B
B41821A5338M012 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 25YXJ3300MGC16X25 vs B41821A5338M012
25ZLH3300MGC16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, Rubycon Corporation 25YXJ3300MGC16X25 vs 25ZLH3300MGC16X25
1332LDM1625RXN511C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd 25YXJ3300MGC16X25 vs 1332LDM1625RXN511C
25ZLH3300MCC16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 25YXJ3300MGC16X25 vs 25ZLH3300MCC16X25
8332LDM1625RX01M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF Fenghua (HK) Electronics Ltd 25YXJ3300MGC16X25 vs 8332LDM1625RX01M
8332LDM1625RXN711P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd 25YXJ3300MGC16X25 vs 8332LDM1625RXN711P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25YXJ3300MGC16X25 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25YXJ3300MGC16X25 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 25YXJ3300MGC16X25 would you like to use for your alert(s)?
  • Please alert me when 25YXJ3300MGC16X25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25YXJ3300MGC16X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25YXJ3300MGC16X25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25YXJ3300MGC16X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25YXJ3300MGC16X25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25YXJ3300MGC16X25 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: