-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8779
|
Newark | Cap, 220µf, 25V, 20%, Capacitance:220µf, Voltage Rating:25V, Product Range:Yxj Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:6.3Mm, Lead Spacing:2.5Mm, Height:11Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Rubycon 25YXJ220M6.3X11 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 18586 |
|
$0.0930 / $0.3120 | Buy Now |
DISTI #
1189-2913-ND
|
DigiKey | CAP ALUM 220UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
87458 In Stock |
|
$0.0649 / $0.3000 | Buy Now |
DISTI #
232-25YXJ220M6.3X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 23377 |
|
$0.0710 / $0.3900 | Buy Now |
|
Future Electronics | YXJ Series 220 uF 25 V 7 kHrs 105°C Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.0804 / $0.0872 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 25VDC - 6.3mm dia x 11mm - -40 to 105°C RoHS: Compliant |
10500 In Stock |
|
$0.0693 / $0.0814 | Buy Now |
|
Quest Components | 686 |
|
$0.1590 / $0.5300 | Buy Now | |
|
Ameya Holding Limited | CAP ALUM 220UF 20% 25V RADIAL | 20000-Authorized Distributor |
|
RFQ | |
DISTI #
25YXJ220M6.3X11
|
Avnet Abacus | Electrolytic Capacitor, 220 �F, 25 V, � 20%, Radial Leaded, 7000 hours @ 105�C, Polar (Alt: 25YXJ220M6.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S629500501114
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 1647 |
|
$0.0574 / $0.1050 | Buy Now |
|
LCSC | 220uF 25V 220m100kHz 20% 400mA100kHz PluginD6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1702 |
|
$0.0354 / $0.0703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25YXJ220M6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXJ220M6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.055 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 25YXJ220M6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXJ220M6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1221LDMAA11RXN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 25YXJ220M6.3X11 vs 1221LDMAA11RXN111M |
8221LDMAA11RXN711J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 25YXJ220M6.3X11 vs 8221LDMAA11RXN711J |
2221LDMAA11RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 25YXJ220M6.3X11 vs 2221LDMAA11RXN711B |
8221LDMAA11RX01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 25YXJ220M6.3X11 vs 8221LDMAA11RX01P |
8221LDMAA11RXN211R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 25YXJ220M6.3X11 vs 8221LDMAA11RXN211R |
8221LDMAA11RX01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 25YXJ220M6.3X11 vs 8221LDMAA11RX01B |
8221LDMAA11RXN311R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 25YXJ220M6.3X11 vs 8221LDMAA11RXN311R |
NRE-JL221M25V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25YXJ220M6.3X11 vs NRE-JL221M25V6.3X11TBSTF |
2221LDMAA11RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 25YXJ220M6.3X11 vs 2221LDMAA11RXN511C |
RMV/TSSAA-220/25-6.3X11X2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | DAEWOO Electronic Components | 25YXJ220M6.3X11 vs RMV/TSSAA-220/25-6.3X11X2 |