Part Details for 25YXJ2200MCC12.5X25 by Rubycon Corporation
Overview of 25YXJ2200MCC12.5X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Part Details for 25YXJ2200MCC12.5X25
25YXJ2200MCC12.5X25 CAD Models
25YXJ2200MCC12.5X25 Part Data Attributes
|
25YXJ2200MCC12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXJ2200MCC12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.55 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1784 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXJ2200MCC12.5X25
This table gives cross-reference parts and alternative options found for 25YXJ2200MCC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXJ2200MCC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LDMAB25RXN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 25YXJ2200MCC12.5X25 vs 8222LDMAB25RXN0B |
8222LDMAB25RX01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 25YXJ2200MCC12.5X25 vs 8222LDMAB25RX01F |
MK1E228M12025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | 25YXJ2200MCC12.5X25 vs MK1E228M12025MR |
8222LDMAB25RXN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 25YXJ2200MCC12.5X25 vs 8222LDMAB25RXN011B |
MAL214836222E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 2200 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 25YXJ2200MCC12.5X25 vs MAL214836222E3 |
RGA222M1ESD-1325P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | 25YXJ2200MCC12.5X25 vs RGA222M1ESD-1325P |
EEUFS1E222 | Aluminum Electrolytic Capacitor, | Panasonic Electronic Components | 25YXJ2200MCC12.5X25 vs EEUFS1E222 |
2222LDMAB25RXN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 25YXJ2200MCC12.5X25 vs 2222LDMAB25RXN0110 |
8222LDMAB25RX07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 25YXJ2200MCC12.5X25 vs 8222LDMAB25RX07D |
8222LDMAB25RX07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 25YXJ2200MCC12.5X25 vs 8222LDMAB25RX07F |