Part Details for 25YXH5600MRK18X40 by Rubycon Corporation
Overview of 25YXH5600MRK18X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25YXH5600MRK18X40
25YXH5600MRK18X40 CAD Models
25YXH5600MRK18X40 Part Data Attributes
|
25YXH5600MRK18X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXH5600MRK18X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4280 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXH5600MRK18X40
This table gives cross-reference parts and alternative options found for 25YXH5600MRK18X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXH5600MRK18X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHE1E562MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | 25YXH5600MRK18X40 vs UHE1E562MHD1CC |
25YXH5600MEFCSG18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | 25YXH5600MRK18X40 vs 25YXH5600MEFCSG18X40 |
25YXH5600M18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | 25YXH5600MRK18X40 vs 25YXH5600M18X40 |
25YXH5600MEFCRX18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | 25YXH5600MRK18X40 vs 25YXH5600MEFCRX18X40 |
25YXG5600MRK18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | 25YXH5600MRK18X40 vs 25YXG5600MRK18X40 |
25YXG5600MSG18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | 25YXH5600MRK18X40 vs 25YXG5600MSG18X40 |
25YXG5600MRI18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | 25YXH5600MRK18X40 vs 25YXG5600MRI18X40 |
UHE1E562MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | 25YXH5600MRK18X40 vs UHE1E562MHD1CM |
UHE1E562MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | 25YXH5600MRK18X40 vs UHE1E562MHD1CP |
25YXH5600MEFCRI18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | 25YXH5600MRK18X40 vs 25YXH5600MEFCRI18X40 |