25YXH3900MEFCRI18X31.5
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3900uF,

Overview of 25YXH3900MEFCRI18X31.5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 25YXH3900MEFCRI18X31.5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25YXH3900MEFCRI18X31.5 by Rubycon Corporation

25YXH3900MEFCRI18X31.5
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3900 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
4170 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 25YXH3900MEFCRI18X31.5
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3900uF,
    VS

Alternate Parts for 25YXH3900MEFCRI18X31.5

This table gives cross-reference parts and alternative options found for 25YXH3900MEFCRI18X31.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXH3900MEFCRI18X31.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UHE1E392MHD6CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3900uF, Nichicon Corporation 25YXH3900MEFCRI18X31.5 vs UHE1E392MHD6CA
25YXH3900MRX18X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3900uF, Rubycon Corporation 25YXH3900MEFCRI18X31.5 vs 25YXH3900MRX18X31.5
UHE1E392MHD6CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3900uF, Nichicon Corporation 25YXH3900MEFCRI18X31.5 vs UHE1E392MHD6CV
UHE1E392MHD6CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3900uF, Nichicon Corporation 25YXH3900MEFCRI18X31.5 vs UHE1E392MHD6CT
UHE1E392MHD6AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3900uF, Nichicon Corporation 25YXH3900MEFCRI18X31.5 vs UHE1E392MHD6AA
UHE1E392MHD6CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3900uF, Nichicon Corporation 25YXH3900MEFCRI18X31.5 vs UHE1E392MHD6CC
25YXH3900MEFCRX18X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3900uF, Rubycon Corporation 25YXH3900MEFCRI18X31.5 vs 25YXH3900MEFCRX18X31.5
25YXG3900MSG18X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3900uF, Rubycon Corporation 25YXH3900MEFCRI18X31.5 vs 25YXG3900MSG18X31.5
25YXH3900MRI18X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3900uF, Rubycon Corporation 25YXH3900MEFCRI18X31.5 vs 25YXH3900MRI18X31.5
25YXH3900MSG18X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3900uF, Rubycon Corporation 25YXH3900MEFCRI18X31.5 vs 25YXH3900MSG18X31.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25YXH3900MEFCRI18X31.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25YXH3900MEFCRI18X31.5 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 25YXH3900MEFCRI18X31.5 would you like to use for your alert(s)?
  • Please alert me when 25YXH3900MEFCRI18X31.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25YXH3900MEFCRI18X31.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25YXH3900MEFCRI18X31.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25YXH3900MEFCRI18X31.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25YXH3900MEFCRI18X31.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25YXH3900MEFCRI18X31.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: