Part Details for 25YXH330MEFC8X16 by Rubycon Corporation
Overview of 25YXH330MEFC8X16 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25YXH330MEFC8X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25YXH330MEFC8X16-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL TH Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1598 | Buy Now |
DISTI #
232-25YXH330MEFC8X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 858 |
|
$0.1240 / $0.5500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 25VDC - 8mm dia x 16mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1490 / $0.1740 | Buy Now |
Part Details for 25YXH330MEFC8X16
25YXH330MEFC8X16 CAD Models
25YXH330MEFC8X16 Part Data Attributes
|
25YXH330MEFC8X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXH330MEFC8X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0825 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 462 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXH330MEFC8X16
This table gives cross-reference parts and alternative options found for 25YXH330MEFC8X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXH330MEFC8X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXH330MLDFTA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | 25YXH330MEFC8X16 vs 25YXH330MLDFTA8X16 |
25YXG330MEFCTA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXH330MEFC8X16 vs 25YXG330MEFCTA8X16 |
25ZLG330MFA8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXH330MEFC8X16 vs 25ZLG330MFA8X16 |
NRE-HL331M25V8X16TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 25YXH330MEFC8X16 vs NRE-HL331M25V8X16TBSTNF |
25ZLG330MEFCTA8X16 | CAP ALUM 330UF 20% 25V RADIAL | Rubycon Corporation | 25YXH330MEFC8X16 vs 25ZLG330MEFCTA8X16 |
25YXG330MTA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 25YXH330MEFC8X16 vs 25YXG330MTA8X16 |
25YXH330MLDFT78X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | 25YXH330MEFC8X16 vs 25YXH330MLDFT78X16 |
25YXG330M8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | 25YXH330MEFC8X16 vs 25YXG330M8X16 |
25YXH330MLDF8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | 25YXH330MEFC8X16 vs 25YXH330MLDF8X16 |
GSZ330M025-0816 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Gemmy Electronics Co Ltd | 25YXH330MEFC8X16 vs GSZ330M025-0816 |