Part Details for 25YXH2700MEFCRK16X25 by Rubycon Corporation
Overview of 25YXH2700MEFCRK16X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25YXH2700MEFCRK16X25
25YXH2700MEFCRK16X25 CAD Models
25YXH2700MEFCRK16X25 Part Data Attributes
|
25YXH2700MEFCRK16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXH2700MEFCRK16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2930 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 25YXH2700MEFCRK16X25
This table gives cross-reference parts and alternative options found for 25YXH2700MEFCRK16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXH2700MEFCRK16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE250EFM272ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 25YXH2700MEFCRK16X25 vs EKZE250EFM272ML25S |
SY025M2700B7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 25YXH2700MEFCRK16X25 vs SY025M2700B7F-1625 |
EKZE250ERC272ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 25YXH2700MEFCRK16X25 vs EKZE250ERC272ML25S |
25YXH2700MCE16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 25YXH2700MEFCRK16X25 vs 25YXH2700MCE16X25 |
25YXG2700MEFCCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXH2700MEFCRK16X25 vs 25YXG2700MEFCCC16X25 |
25YXH2700MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXH2700MEFCRK16X25 vs 25YXH2700MEFCCA16X25 |
25YXH2700MCA16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 25YXH2700MEFCRK16X25 vs 25YXH2700MCA16X25 |
NRSG272M25V16X25TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25YXH2700MEFCRK16X25 vs NRSG272M25V16X25TBF |
EKZE250ETE272ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 25YXH2700MEFCRK16X25 vs EKZE250ETE272ML25S |
25YXH2700MEFCGC16X25 | CAP ALUM 2700UF 20% 25V RADIAL | Rubycon Corporation | 25YXH2700MEFCRK16X25 vs 25YXH2700MEFCGC16X25 |