25YXF1000MEFCRI12.5X20
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF,

Overview of 25YXF1000MEFCRI12.5X20 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for 25YXF1000MEFCRI12.5X20 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25YXF1000MEFCRI12.5X20 by Rubycon Corporation

25YXF1000MEFCRI12.5X20
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
1300 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. 25YXF1000MEFCRI12.5X20
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF,
    VS

Alternate Parts for 25YXF1000MEFCRI12.5X20

This table gives cross-reference parts and alternative options found for 25YXF1000MEFCRI12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXF1000MEFCRI12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41044A5108M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, TDK Corporation 25YXF1000MEFCRI12.5X20 vs B41044A5108M001
2102LDMAB20LLN711C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd 25YXF1000MEFCRI12.5X20 vs 2102LDMAB20LLN711C
8102LDMAB20LW07B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd 25YXF1000MEFCRI12.5X20 vs 8102LDMAB20LW07B
8102LDMAB20RX00F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd 25YXF1000MEFCRI12.5X20 vs 8102LDMAB20RX00F
NRSG102M25V12.5X20SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp 25YXF1000MEFCRI12.5X20 vs NRSG102M25V12.5X20SPF
25YXG1000MSG12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, Rubycon Corporation 25YXF1000MEFCRI12.5X20 vs 25YXG1000MSG12.5X20
8102LDMAB20RX04A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd 25YXF1000MEFCRI12.5X20 vs 8102LDMAB20RX04A
NRE-FL102M25V12.5X20SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp 25YXF1000MEFCRI12.5X20 vs NRE-FL102M25V12.5X20SPF
8102LDMAB20LLN4110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd 25YXF1000MEFCRI12.5X20 vs 8102LDMAB20LLN4110
8102LDMAB20RX05E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd 25YXF1000MEFCRI12.5X20 vs 8102LDMAB20RX05E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25YXF1000MEFCRI12.5X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25YXF1000MEFCRI12.5X20 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 25YXF1000MEFCRI12.5X20 would you like to use for your alert(s)?
  • Please alert me when 25YXF1000MEFCRI12.5X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25YXF1000MEFCRI12.5X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25YXF1000MEFCRI12.5X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25YXF1000MEFCRI12.5X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25YXF1000MEFCRI12.5X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25YXF1000MEFCRI12.5X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: