Part Details for 25YXA3300MRK16X25 by Rubycon Corporation
Overview of 25YXA3300MRK16X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25YXA3300MRK16X25
25YXA3300MRK16X25 CAD Models
25YXA3300MRK16X25 Part Data Attributes
|
25YXA3300MRK16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXA3300MRK16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1500 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 25YXA3300MRK16X25
This table gives cross-reference parts and alternative options found for 25YXA3300MRK16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXA3300MRK16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXA3300MRX16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 25YXA3300MRK16X25 vs 25YXA3300MRX16X25 |
NRWP332M25V16X25YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 25YXA3300MRK16X25 vs NRWP332M25V16X25YF |
RD1E338M16025DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | 25YXA3300MRK16X25 vs RD1E338M16025DR |
25YXA3300MCA16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXA3300MRK16X25 vs 25YXA3300MCA16X25 |
NRSY332M25V16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 25YXA3300MRK16X25 vs NRSY332M25V16X25 |
RD1E338M16025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | 25YXA3300MRK16X25 vs RD1E338M16025HR |
RD1E338M16025QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | 25YXA3300MRK16X25 vs RD1E338M16025QL |
EKMG250ETE332ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 25YXA3300MRK16X25 vs EKMG250ETE332ML25S |
RD1E338M16025PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 25YXA3300MRK16X25 vs RD1E338M16025PA |
25YXA3300M16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | 25YXA3300MRK16X25 vs 25YXA3300M16X25 |