Part Details for 25YXA2200MEFCCE12.5X25 by Rubycon Corporation
Overview of 25YXA2200MEFCCE12.5X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25YXA2200MEFCCE12.5X25
25YXA2200MEFCCE12.5X25 CAD Models
25YXA2200MEFCCE12.5X25 Part Data Attributes
|
25YXA2200MEFCCE12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXA2200MEFCCE12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1230 mA | |
Series | YXA | |
Terminal Pitch | 5 mm |
Alternate Parts for 25YXA2200MEFCCE12.5X25
This table gives cross-reference parts and alternative options found for 25YXA2200MEFCCE12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXA2200MEFCCE12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKB00FG422EG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, | Vishay Intertechnologies | 25YXA2200MEFCCE12.5X25 vs MALREKB00FG422EG0K |
25YXA2200MSG12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 25YXA2200MEFCCE12.5X25 vs 25YXA2200MSG12.5X25 |
RD1E228M12025QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | 25YXA2200MEFCCE12.5X25 vs RD1E228M12025QL |
RD1E228M12025PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 25YXA2200MEFCCE12.5X25 vs RD1E228M12025PL |
RD1E228M12025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 25YXA2200MEFCCE12.5X25 vs RD1E228M12025SS |
RD1E228M12025QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | 25YXA2200MEFCCE12.5X25 vs RD1E228M12025QR |
RD1E228M12025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | 25YXA2200MEFCCE12.5X25 vs RD1E228M12025MR |
25YXA2200MCA12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXA2200MEFCCE12.5X25 vs 25YXA2200MCA12.5X25 |
RD1E228M12025DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | 25YXA2200MEFCCE12.5X25 vs RD1E228M12025DR |
25YXA2200MRI12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 25YXA2200MEFCCE12.5X25 vs 25YXA2200MRI12.5X25 |