Datasheets
25YXA1000MEFCSG10X20 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF,

Part Details for 25YXA1000MEFCSG10X20 by Rubycon Corporation

Overview of 25YXA1000MEFCSG10X20 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Part Details for 25YXA1000MEFCSG10X20

25YXA1000MEFCSG10X20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

25YXA1000MEFCSG10X20 Part Data Attributes

25YXA1000MEFCSG10X20 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
25YXA1000MEFCSG10X20 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM
Length 20 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 740 mA
Series YXA
Terminal Pitch 5 mm

Alternate Parts for 25YXA1000MEFCSG10X20

This table gives cross-reference parts and alternative options found for 25YXA1000MEFCSG10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXA1000MEFCSG10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
25YXA1000M10X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Rubycon Corporation 25YXA1000MEFCSG10X20 vs 25YXA1000M10X20
NRWS102M25V10X20TB12.7MMPYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 25YXA1000MEFCSG10X20 vs NRWS102M25V10X20TB12.7MMPYF
MALREKB00DE410EG0K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Vishay Intertechnologies 25YXA1000MEFCSG10X20 vs MALREKB00DE410EG0K
RD1E108M10020ML Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Samwha Electronics 25YXA1000MEFCSG10X20 vs RD1E108M10020ML
NRWS102M25V10X20TB12.7MMPF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 25YXA1000MEFCSG10X20 vs NRWS102M25V10X20TB12.7MMPF
NRWY102M25V10X20TBF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 25YXA1000MEFCSG10X20 vs NRWY102M25V10X20TBF
RD1E108M10020PA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics 25YXA1000MEFCSG10X20 vs RD1E108M10020PA
RD1E108M10020CS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics 25YXA1000MEFCSG10X20 vs RD1E108M10020CS
25YXA1000MSG10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Rubycon Corporation 25YXA1000MEFCSG10X20 vs 25YXA1000MSG10X20
MALREKB00DE410E00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 25YXA1000MEFCSG10X20 vs MALREKB00DE410E00K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25YXA1000MEFCSG10X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25YXA1000MEFCSG10X20 by Rubycon Corporation

  • Please alert me when 25YXA1000MEFCSG10X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 25YXA1000MEFCSG10X20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25YXA1000MEFCSG10X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 25YXA1000MEFCSG10X20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25YXA1000MEFCSG10X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25YXA1000MEFCSG10X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: