Datasheets
25YK47MEFCCC5X11 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF,

Part Details for 25YK47MEFCCC5X11 by Rubycon Corporation

Overview of 25YK47MEFCCC5X11 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Part Details for 25YK47MEFCCC5X11

25YK47MEFCCC5X11 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

25YK47MEFCCC5X11 Part Data Attributes

25YK47MEFCCC5X11 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
25YK47MEFCCC5X11 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM
Length 11 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 120 mA
Series YK
Terminal Pitch 2 mm

Alternate Parts for 25YK47MEFCCC5X11

This table gives cross-reference parts and alternative options found for 25YK47MEFCCC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YK47MEFCCC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SME25VB47RM5X11LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED United Chemi-Con Inc 25YK47MEFCCC5X11 vs SME25VB47RM5X11LL
UVR1E470MDD1TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 25YK47MEFCCC5X11 vs UVR1E470MDD1TP
UFM1E470MDA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 25YK47MEFCCC5X11 vs UFM1E470MDA
NRSA470M25V5X11TRF1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, CAN NIC Components Corp 25YK47MEFCCC5X11 vs NRSA470M25V5X11TRF1
SG1E476M05011 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT Samwha Electronics 25YK47MEFCCC5X11 vs SG1E476M05011
NRSA470M25V5X11TR CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp 25YK47MEFCCC5X11 vs NRSA470M25V5X11TR
25YK47MFA5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 25YK47MEFCCC5X11 vs 25YK47MFA5X11
25YK47MKC5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation 25YK47MEFCCC5X11 vs 25YK47MKC5X11
UVR1E470MDD1TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 25YK47MEFCCC5X11 vs UVR1E470MDD1TA
NRSA470M25V5X11TRST CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, CAN NIC Components Corp 25YK47MEFCCC5X11 vs NRSA470M25V5X11TRST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25YK47MEFCCC5X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25YK47MEFCCC5X11 by Rubycon Corporation

  • Please alert me when 25YK47MEFCCC5X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 25YK47MEFCCC5X11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25YK47MEFCCC5X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 25YK47MEFCCC5X11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25YK47MEFCCC5X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25YK47MEFCCC5X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: