25XR10
Description: Trimmer, Cermet, 0.5W, 10ohm, 250V, 10% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 2728, 1/4 INCH, SQUARE, 3 PINS

Overview of 25XR10 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 25XR10 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25XR10 by TT Electronics Resistors

25XR10
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
1/4 INCH, SQUARE, 3 PINS
Reach Compliance Code
compliant
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Additional Feature
RATED AC VOLTAGE (V): 300
Construction
Rectangular
Ganging Number
1
Lead Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.83 mm
Package Length
6.86 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
6.86 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
10 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
210 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Shape
FLAT
Tolerance
10%
Working Voltage
300 V
Want to compare parts?
  1. 25XR10
    TT Electronics Resistors
    Trimmer, Cermet, 0.5W, 10ohm, 250V, 10% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 2728, 1/4 INCH, SQUARE, 3 PINS
    VS

Alternate Parts for 25XR10

This table gives cross-reference parts and alternative options found for 25XR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25XR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25XR10LF Trimmer, Cermet, 0.5W, 10ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT TT Electronics Resistors 25XR10 vs 25XR10LF
Part Number Description Manufacturer Compare
3362X-1-100A Trimmer, Cermet, 0.5W, 10ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2619 Bourns Inc 25XR10 vs 3362X-1-100A
3386H-1-100T Trimmer, Bourns Inc 25XR10 vs 3386H-1-100T
3386H-1-100TT RES,TAPPED,CERMET,10 OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE Bourns Inc 25XR10 vs 3386H-1-100TT
3386H-EY5-100T Trimmer, Bourns Inc 25XR10 vs 3386H-EY5-100T

Related Parts for 25XR10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25XR10 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25XR10 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 25XR10 would you like to use for your alert(s)?
  • Please alert me when 25XR10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25XR10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25XR10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25XR10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25XR10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25XR10 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: