There are no models available for this part yet.
Overview of 25WXA4700MEFCGC18X25 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for 25WXA4700MEFCGC18X25 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25WXA4700MEFCGC18X25-ND
|
DigiKey | CAP ALUM 4700UF 20% 25V RADIAL Min Qty: 200 Lead time: 24 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.2130 | Buy Now |
CAD Models for 25WXA4700MEFCGC18X25 by Rubycon Corporation
Part Data Attributes for 25WXA4700MEFCGC18X25 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.175 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1490 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 25WXA4700MEFCGC18X25
This table gives cross-reference parts and alternative options found for 25WXA4700MEFCGC18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25WXA4700MEFCGC18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25JXF4700MEFCRI18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 25WXA4700MEFCGC18X25 vs 25JXF4700MEFCRI18X25 |
NRE-HS472M25V18X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | 25WXA4700MEFCGC18X25 vs NRE-HS472M25V18X25F3F |
25WXA4700MEFCRI18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 25WXA4700MEFCGC18X25 vs 25WXA4700MEFCRI18X25 |
URZ1E472MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | Nichicon Corporation | 25WXA4700MEFCGC18X25 vs URZ1E472MHD1AA |
ELZA250EBD472MM25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 25WXA4700MEFCGC18X25 vs ELZA250EBD472MM25S |
UPA1E472MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | 25WXA4700MEFCGC18X25 vs UPA1E472MHD1CC |
25JXF4700MEFCKC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 25WXA4700MEFCGC18X25 vs 25JXF4700MEFCKC18X25 |
25WXA4700MEFCSG18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 25WXA4700MEFCGC18X25 vs 25WXA4700MEFCSG18X25 |
25WXA4700MKC18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 25WXA4700MEFCGC18X25 vs 25WXA4700MKC18X25 |
EKRG250EC5472MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | 25WXA4700MEFCGC18X25 vs EKRG250EC5472MM25S |