-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM 2200UF 20% 25V RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-25WXA2200MEFC16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.4820 / $1.4800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 25VDC - 16mm dia x 20mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.4440 / $1.4210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25WXA2200MEFC16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25WXA2200MEFC16X20
Rubycon Corporation
CAP ALUM 2200UF 20% 25V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.55 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 25WXA2200MEFC16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25WXA2200MEFC16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESRA2200M25CF316X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | 25WXA2200MEFC16X20 vs LESRA2200M25CF316X20 |
UPA1E222MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | 25WXA2200MEFC16X20 vs UPA1E222MHD6CP |
NRE-HS222M25V16X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | 25WXA2200MEFC16X20 vs NRE-HS222M25V16X20F3F |
EEUFK1E222SB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Panasonic Electronic Components | 25WXA2200MEFC16X20 vs EEUFK1E222SB |
LESRA2200M25TR16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | 25WXA2200MEFC16X20 vs LESRA2200M25TR16X20 |
25WXA2200MEFCRK16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 25WXA2200MEFC16X20 vs 25WXA2200MEFCRK16X20 |
UPA1E222MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | 25WXA2200MEFC16X20 vs UPA1E222MHD6CC |
UPA1E222MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 25WXA2200MEFC16X20 vs UPA1E222MHD6 |
25WXA2200MEFCCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25WXA2200MEFC16X20 vs 25WXA2200MEFCCC16X20 |
25WXA2200MEFCCA16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25WXA2200MEFC16X20 vs 25WXA2200MEFCCA16X20 |