Part Details for 25W3PPV32120B00 by Cvilux Corporation
Overview of 25W3PPV32120B00 by Cvilux Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25W3PPV32120B00
25W3PPV32120B00 CAD Models
25W3PPV32120B00 Part Data Attributes
|
25W3PPV32120B00
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
25W3PPV32120B00
Cvilux Corporation
D Type Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.276 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S22P3 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 25W3PPV32120B00
This table gives cross-reference parts and alternative options found for 25W3PPV32120B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25W3PPV32120B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25W3PPV32620D00 | Cvilux Corporation | Check for Price | D Type Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | 25W3PPV32120B00 vs 25W3PPV32620D00 |
25W3PPV22620C00 | Cvilux Corporation | Check for Price | D Type Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | 25W3PPV32120B00 vs 25W3PPV22620C00 |
25W3PPV42620B00 | Cvilux Corporation | Check for Price | D Type Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | 25W3PPV32120B00 vs 25W3PPV42620B00 |
25W3PPV52620D00 | Cvilux Corporation | Check for Price | D Type Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | 25W3PPV32120B00 vs 25W3PPV52620D00 |
25W3PPV42620C00 | Cvilux Corporation | Check for Price | D Type Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | 25W3PPV32120B00 vs 25W3PPV42620C00 |
25W3PPV52120B00 | Cvilux Corporation | Check for Price | D Type Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | 25W3PPV32120B00 vs 25W3PPV52120B00 |
25W3PPV52120D00 | Cvilux Corporation | Check for Price | D Type Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | 25W3PPV32120B00 vs 25W3PPV52120D00 |
25W3PPV22120B00 | Cvilux Corporation | Check for Price | D Type Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | 25W3PPV32120B00 vs 25W3PPV22120B00 |
25W3PPV52620B00 | Cvilux Corporation | Check for Price | D Type Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | 25W3PPV32120B00 vs 25W3PPV52620B00 |
25W3PPV42120C00 | Cvilux Corporation | Check for Price | D Type Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | 25W3PPV32120B00 vs 25W3PPV42120C00 |