Part Details for 25VXG22000MEFCSN30X50 by Rubycon Corporation
Overview of 25VXG22000MEFCSN30X50 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25VXG22000MEFCSN30X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-25VXG22000MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$4.2200 / $7.4400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 22000uF - 20% - 25VDC - 30mm dia x 50mm - -40 to 105°C RoHS: Compliant | 0 |
|
$3.2300 / $6.7100 | Buy Now |
Part Details for 25VXG22000MEFCSN30X50
25VXG22000MEFCSN30X50 CAD Models
25VXG22000MEFCSN30X50 Part Data Attributes
|
25VXG22000MEFCSN30X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25VXG22000MEFCSN30X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.22486 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3920 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 25VXG22000MEFCSN30X50
This table gives cross-reference parts and alternative options found for 25VXG22000MEFCSN30X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25VXG22000MEFCSN30X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2223LDM3050LSN4110 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25VXG22000MEFCSN30X50 vs 2223LDM3050LSN4110 |
1223LDM3050LSN3110 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25VXG22000MEFCSN30X50 vs 1223LDM3050LSN3110 |
MAL215876223E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 22000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 25VXG22000MEFCSN30X50 vs MAL215876223E3 |
LV025M22K0BP343050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | 25VXG22000MEFCSN30X50 vs LV025M22K0BP343050 |
1223LDM3050LSN1110 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25VXG22000MEFCSN30X50 vs 1223LDM3050LSN1110 |
MAL215836223E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 22000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 25VXG22000MEFCSN30X50 vs MAL215836223E3 |
MAL215836223E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 25VXG22000MEFCSN30X50 vs MAL215836223E3 |
8223LDM3050LSN3110 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25VXG22000MEFCSN30X50 vs 8223LDM3050LSN3110 |
8223LDM3050LSN9110 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25VXG22000MEFCSN30X50 vs 8223LDM3050LSN9110 |
LV025M22K0BPF-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | 25VXG22000MEFCSN30X50 vs LV025M22K0BPF-3050 |