25VR1MAP
Description: RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 1000000ohm, 1/4 INCH, SQUARE, 3 PINS

Overview of 25VR1MAP by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 25VR1MAP by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25VR1MAP by TT electronics / BI Technologies

25VR1MAP
TT electronics / BI Technologies
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
1000000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Surface Mount
NO
Technology
CERMET
Terminal Shape
WIRE
Tolerance
20%
Want to compare parts?
  1. 25VR1MAP
    TT electronics / BI Technologies
    RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 1000000ohm, 1/4 INCH, SQUARE, 3 PINS
    VS

Alternate Parts for 25VR1MAP

This table gives cross-reference parts and alternative options found for 25VR1MAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25VR1MAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25VR1MAP Trimmer, Cermet, 0.5W, 1000000ohm, 20% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS TT Electronics Resistors 25VR1MAP vs 25VR1MAP
25VR1MLF RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 1000000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT TT electronics / BI Technologies 25VR1MAP vs 25VR1MLF
Part Number Description Manufacturer Compare
3362M-1-105A Trimmer, Cermet, 0.5W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, Bourns Inc 25VR1MAP vs 3362M-1-105A
3386W-EY5-105 Trimmer, Bourns Inc 25VR1MAP vs 3386W-EY5-105
3386W-1-105TT RES,TAPPED,CERMET,1M OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE Bourns Inc 25VR1MAP vs 3386W-1-105TT
25VR1MLF RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 1000000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT TT electronics / BI Technologies 25VR1MAP vs 25VR1MLF
3386W-1-105TLF Trimmer, Bourns Inc 25VR1MAP vs 3386W-1-105TLF
3386W-EY5-105ALF Trimmer, Bourns Inc 25VR1MAP vs 3386W-EY5-105ALF
3386W-1-105RLF Trimmer, Cermet, 0.5W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 3819, Bourns Inc 25VR1MAP vs 3386W-1-105RLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25VR1MAP by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25VR1MAP by TT electronics / BI Technologies

  • Please alert me when 25VR1MAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 25VR1MAP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25VR1MAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 25VR1MAP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25VR1MAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25VR1MAP by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: