Part Details for 25USC15000MEFCSN30X25 by Rubycon Corporation
Overview of 25USC15000MEFCSN30X25 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25USC15000MEFCSN30X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7758
|
Newark | Cap, 15000Μf, 25V, Alu Elec, Snap-In, Capacitance:15000Μf, Voltage Rating:25V, Product Range:Usc Series, Lifetime @ Temperature:3000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Rohs Compliant: Yes |Rubycon 25USC15000MEFCSN30X25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 316 |
|
$2.4500 / $4.3600 | Buy Now |
DISTI #
1189-2907-ND
|
DigiKey | CAP ALUM 15000UF 20% 25V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
5428 In Stock |
|
$1.5637 / $4.1900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 15000uF - 20% - 25VDC - 30mm dia x 25mm - -40 to 85°C RoHS: Compliant | 0 |
|
$1.9400 / $10.2400 | Buy Now |
DISTI #
25USC15000MEFCSN30X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15000 uF, 25 V, � 20%, Snap-In (Alt: 25USC15000MEFCSN30X25) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 25USC15000MEFCSN30X25
25USC15000MEFCSN30X25 CAD Models
25USC15000MEFCSN30X25 Part Data Attributes
|
25USC15000MEFCSN30X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25USC15000MEFCSN30X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.83712 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4080 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 25USC15000MEFCSN30X25
This table gives cross-reference parts and alternative options found for 25USC15000MEFCSN30X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25USC15000MEFCSN30X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25USC15000MOOESN30X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | 25USC15000MEFCSN30X25 vs 25USC15000MOOESN30X25 |
25USG15000MEFCSN30X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 25USC15000MEFCSN30X25 vs 25USG15000MEFCSN30X25 |
25USC15000MSN30X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | 25USC15000MEFCSN30X25 vs 25USC15000MSN30X25 |
NRLR153M25V30X25SF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | 25USC15000MEFCSN30X25 vs NRLR153M25V30X25SF |