Part Details for 25TWL220MKC by Rubycon Corporation
Overview of 25TWL220MKC by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Part Details for 25TWL220MKC
25TWL220MKC CAD Models
25TWL220MKC Part Data Attributes
|
25TWL220MKC
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25TWL220MKC
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Enter Case Size As Part Of Part Number | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | TWL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | TWL |
Alternate Parts for 25TWL220MKC
This table gives cross-reference parts and alternative options found for 25TWL220MKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25TWL220MKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R2B-25V221M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | 25TWL220MKC vs R2B-25V221M |
227RLS025MSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Illinois Capacitor Inc | 25TWL220MKC vs 227RLS025MSI |
227BPS025MSA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | 25TWL220MKC vs 227BPS025MSA |
227CKS025MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | 25TWL220MKC vs 227CKS025MSA |
RE2-25V221M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | ELNA America Inc | 25TWL220MKC vs RE2-25V221M |
227RLS025MCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Illinois Capacitor Inc | 25TWL220MKC vs 227RLS025MCC |
25BGF220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | 25TWL220MKC vs 25BGF220 |
227CKS025MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | 25TWL220MKC vs 227CKS025MB |
R2O-25V221MA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | ELNA America Inc | 25TWL220MKC vs R2O-25V221MA |
227RLS025MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Illinois Capacitor Inc | 25TWL220MKC vs 227RLS025MSA |