Part Details for 25TWL1MFA by Rubycon Corporation
Overview of 25TWL1MFA by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Part Details for 25TWL1MFA
25TWL1MFA CAD Models
25TWL1MFA Part Data Attributes
|
25TWL1MFA
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25TWL1MFA
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Enter Case Size As Part Of Part Number | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | TWL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | TWL |
Alternate Parts for 25TWL1MFA
This table gives cross-reference parts and alternative options found for 25TWL1MFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25TWL1MFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25TWL1MCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1uF | Rubycon Corporation | 25TWL1MFA vs 25TWL1MCA |
RA2-25V010MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1uF | ELNA America Inc | 25TWL1MFA vs RA2-25V010MC |
25TWL1MKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1uF | Rubycon Corporation | 25TWL1MFA vs 25TWL1MKC |
25BG1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1uF | Rubycon Corporation | 25TWL1MFA vs 25BG1 |
25NA1MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1uF | Rubycon Corporation | 25TWL1MFA vs 25NA1MFA |
25BIW1MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1uF | Rubycon Corporation | 25TWL1MFA vs 25BIW1MFA |
25BIW1MCA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1uF | Rubycon Corporation | 25TWL1MFA vs 25BIW1MCA |
RBP-25V010MP4 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1uF | ELNA America Inc | 25TWL1MFA vs RBP-25V010MP4 |
25BGF1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1uF | Rubycon Corporation | 25TWL1MFA vs 25BGF1 |
25TWTC1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1uF | Rubycon Corporation | 25TWL1MFA vs 25TWTC1M |