Part Details for 25TLV1500MCA16X16.5 by Rubycon Corporation
Overview of 25TLV1500MCA16X16.5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25TLV1500MCA16X16.5
25TLV1500MCA16X16.5 CAD Models
25TLV1500MCA16X16.5 Part Data Attributes
|
25TLV1500MCA16X16.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25TLV1500MCA16X16.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.375 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1080 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT |
Alternate Parts for 25TLV1500MCA16X16.5
This table gives cross-reference parts and alternative options found for 25TLV1500MCA16X16.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25TLV1500MCA16X16.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZV152M25RIT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | 25TLV1500MCA16X16.5 vs EZV152M25RIT2 |
EZV152M25RIT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | 25TLV1500MCA16X16.5 vs EZV152M25RIT3 |
RTZ-25V152MJMT-R5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP | TAIYO YUDEN | 25TLV1500MCA16X16.5 vs RTZ-25V152MJMT-R5 |
EZV152M25BIT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | 25TLV1500MCA16X16.5 vs EZV152M25BIT35 |
RTD-25V152MJHTQ-R5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP | TAIYO YUDEN | 25TLV1500MCA16X16.5 vs RTD-25V152MJHTQ-R5 |
EZV152M25AIT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | 25TLV1500MCA16X16.5 vs EZV152M25AIT1 |
EZV152M25AIT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | 25TLV1500MCA16X16.5 vs EZV152M25AIT35 |
EZV152M25BAIT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | 25TLV1500MCA16X16.5 vs EZV152M25BAIT35 |
25TLV1500MCC16X16.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Rubycon Corporation | 25TLV1500MCA16X16.5 vs 25TLV1500MCC16X16.5 |
EZV152M25BIT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | 25TLV1500MCA16X16.5 vs EZV152M25BIT3 |