Part Details for 25THV100M8X10.5 by Rubycon Corporation
Results Overview of 25THV100M8X10.5 by Rubycon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25THV100M8X10.5 Information
25THV100M8X10.5 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 25THV100M8X10.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2049-1-ND
|
DigiKey | CAP ALUM 100UF 20% 25V SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7197 In Stock |
|
$0.1667 / $0.7500 | Buy Now |
DISTI #
232-25THV100M8X10.5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD HIGH TEMPERATURE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1412 |
|
$0.2240 / $0.7500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 100uF - 20% - 25VDC - 8mm dia x 10.5mm - -40 to 125°C RoHS: Compliant | 0 |
|
$0.2030 / $0.2360 | Buy Now |
DISTI #
75699097
|
Verical | Cap Aluminum Lytic 100uF 25V 20% (8 X 10.5mm) SMD 0.3 Ohm 0.3A 3000h 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 268 Package Multiple: 1 Date Code: 2301 | Americas - 440 |
|
$0.2931 | Buy Now |
DISTI #
86312150
|
Verical | Cap Aluminum Lytic 100uF 25V 20% (8 X 10.5mm) SMD 0.3 Ohm 0.3A 3000h 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 300 |
|
$0.3737 / $0.9000 | Buy Now |
|
Quest Components | 352 |
|
$0.3500 / $0.7000 | Buy Now | |
DISTI #
25THV100M8X10.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 25 V, � 20%, 3000 hours @ 125�C, Radial Can - SMD (Alt:... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S629500503404
|
Chip One Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 300 |
|
$0.2990 / $0.7200 | Buy Now |
Part Details for 25THV100M8X10.5
25THV100M8X10.5 CAD Models
25THV100M8X10.5 Part Data Attributes
|
25THV100M8X10.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25THV100M8X10.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 300 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.025 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 150 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for 25THV100M8X10.5
This table gives cross-reference parts and alternative options found for 25THV100M8X10.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25THV100M8X10.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEETP1E101AV | Panasonic Electronic Components | $0.8300 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | 25THV100M8X10.5 vs EEETP1E101AV |
25TGV100M8X10.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | 25THV100M8X10.5 vs 25TGV100M8X10.5 |