Part Details for 25SKV220M8X10.5 by Rubycon Corporation
Overview of 25SKV220M8X10.5 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25SKV220M8X10.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3082-1-ND
|
DigiKey | CAP ALUM 220UF 20% 25V SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2123 In Stock |
|
$0.1166 / $0.5600 | Buy Now |
DISTI #
232-25SKV220M8X10.5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1980 / $0.7200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 220uF - 20% - 25VDC - 8mm dia x 10.5mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.1640 / $0.1910 | Buy Now |
Part Details for 25SKV220M8X10.5
25SKV220M8X10.5 CAD Models
25SKV220M8X10.5 Part Data Attributes
|
25SKV220M8X10.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25SKV220M8X10.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.055 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 190 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for 25SKV220M8X10.5
This table gives cross-reference parts and alternative options found for 25SKV220M8X10.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25SKV220M8X10.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSPE-A221M25V8X10.5NLBYF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | 25SKV220M8X10.5 vs NSPE-A221M25V8X10.5NLBYF |
EEEFK1E221GV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | 25SKV220M8X10.5 vs EEEFK1E221GV |
25TKV220M8X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Rubycon Corporation | 25SKV220M8X10.5 vs 25TKV220M8X10.5 |
EEEFP1E221AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | 25SKV220M8X10.5 vs EEEFP1E221AV |
AEF0810221M025R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP | Kyocera AVX Components | 25SKV220M8X10.5 vs AEF0810221M025R |
NACZ221M25V8X10.5TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, 3533, | NIC Components Corp | 25SKV220M8X10.5 vs NACZ221M25V8X10.5TR15F |
EEEFN1E221V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | 25SKV220M8X10.5 vs EEEFN1E221V |
25SGV220M8X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP | Rubycon Corporation | 25SKV220M8X10.5 vs 25SGV220M8X10.5 |
EHV221M25RE | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | 25SKV220M8X10.5 vs EHV221M25RE |
227SMH025MFE | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | 25SKV220M8X10.5 vs 227SMH025MFE |