Part Details for 25SEV1KFA5X5.5 by Rubycon Corporation
Overview of 25SEV1KFA5X5.5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25SEV1KFA5X5.5
25SEV1KFA5X5.5 CAD Models
25SEV1KFA5X5.5 Part Data Attributes
|
25SEV1KFA5X5.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25SEV1KFA5X5.5
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 25SEV1KFA5X5.5
This table gives cross-reference parts and alternative options found for 25SEV1KFA5X5.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25SEV1KFA5X5.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25RGV1KCC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 25SEV1KFA5X5.5 vs 25RGV1KCC12.5X16 |
25ZAV1KKC8X12 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1uF, THROUGH HOLE MOUNT | Rubycon Corporation | 25SEV1KFA5X5.5 vs 25ZAV1KKC8X12 |
25RGV1KCA16X21.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 25SEV1KFA5X5.5 vs 25RGV1KCA16X21.5 |
25RGV1KFA6.3X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 25SEV1KFA5X5.5 vs 25RGV1KFA6.3X5.5 |
25ZAV1K4X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 25SEV1KFA5X5.5 vs 25ZAV1K4X7 |
25REV1KKC6.3X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount | Rubycon Corporation | 25SEV1KFA5X5.5 vs 25REV1KKC6.3X5.5 |
25REV1K4X4.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 25SEV1KFA5X5.5 vs 25REV1K4X4.5 |
25RZV1KFA5X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 25SEV1KFA5X5.5 vs 25RZV1KFA5X5.5 |
25ZAV1KFA6.3X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 25SEV1KFA5X5.5 vs 25ZAV1KFA6.3X7 |
25SKV1KKC6.3X6.1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1uF, THROUGH HOLE MOUNT | Rubycon Corporation | 25SEV1KFA5X5.5 vs 25SKV1KKC6.3X6.1 |