-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25SEPF180M by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87Y7368
|
Newark | Cap, Alu Elec, Polymer, 180Uf, 25V, Rad, Capacitance:180Μf, Voltage(Dc):25V, Capacitor Case/Package:Radial Leaded, Esr:0.016Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic 25SEPF180M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$0.2190 | Buy Now |
DISTI #
P16322-ND
|
DigiKey | CAP ALUM POLY 180UF 20% 25V TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1876 In Stock |
|
$0.5724 / $1.1000 | Buy Now |
DISTI #
87Y7368
|
Avnet Americas | Aluminum Polymer Capacitor, 180 uF, 25 V, ? 20%, Radial Leaded, Through Hole - Bulk (Alt: 87Y7368) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk |
7 Partner Stock |
|
$0.6870 / $1.0800 | Buy Now |
DISTI #
25SEPF180M
|
Avnet Americas | Aluminum Polymer Capacitor, 180 uF, 25 V, ? 20%, Radial Leaded, Through Hole - Bulk (Alt: 25SEPF180M) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6042 / $0.6584 | Buy Now |
DISTI #
667-25SEPF180M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm RoHS: Compliant | 35383 |
|
$0.5690 / $1.1000 | Buy Now |
DISTI #
70324166
|
RS | Capacitor, Aluminum Organic Polymer, 25VDC,180uF,16mohm,8x12mm, Bulk | Panasonic Electronic Components 25SEPF180M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 | RFQ |
|
Future Electronics | SEPF Series 25 V 180 uF ±20 % Through Hole Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks Container: Bag |
0 Bag |
|
$0.5700 / $0.6450 | Buy Now |
|
Future Electronics | SEPF Series 25 V 180 uF ±20 % Through Hole Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks Container: Bag |
0 Bag |
|
$0.5700 / $0.6450 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum 180uF 25V 20% (8 X 12mm) Radial 3.5mm 0.016 Ohm 4650mA 5000h 105 C Bulk RoHS: Compliant |
415 In Stock |
|
$0.5700 / $0.7050 | Buy Now |
DISTI #
51667925
|
Verical | Cap Aluminum Polymer 180uF 25VDC 20%( 8 X 12mm) Radial 3.5mm 0.016 Ohm 4650mA 5000h 105°C T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 1807 | Americas - 400 |
|
$0.7748 / $0.9165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25SEPF180M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25SEPF180M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100-300KHZ | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 16 mΩ | |
Leakage Current | 0.9 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 232.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 25SEPF180M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25SEPF180M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25SEPF180M+C3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 180uF, | 25SEPF180M vs 25SEPF180M+C3 |
25SEPF180M | SANYO Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 25 V, 180 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 25SEPF180M vs 25SEPF180M |
25SEPF180M+S | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 180uF, | 25SEPF180M vs 25SEPF180M+S |
25SEPF180M+3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 180uF, | 25SEPF180M vs 25SEPF180M+3 |