Part Details for 25PX330MEFC8X11.5 by Rubycon Corporation
Overview of 25PX330MEFC8X11.5 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 25PX330MEFC8X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4939
|
Newark | Aluminium Electrolytic Capacitor, Px Series, 330 - F, - 20%, 25 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25PX330MEFC8X11.5 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 165 |
|
$0.1580 / $0.4990 | Buy Now |
DISTI #
39T8684
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 25V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Length:-Rohs Compliant: Yes |Rubycon 25PX330MEFC8X11.5 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 | Buy Now |
DISTI #
1189-1225-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1882 In Stock |
|
$0.1164 / $0.4800 | Buy Now |
DISTI #
232-25PX330MEFC8X115
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1688 |
|
$0.1010 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 25VDC - 8mm dia x 11.5mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.0870 / $0.2790 | Buy Now |
DISTI #
25PX330MEFC8X11.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 25 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: 25PX330MEFC8X11.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 25PX330MEFC8X11.5
25PX330MEFC8X11.5 CAD Models
25PX330MEFC8X11.5 Part Data Attributes:
|
25PX330MEFC8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25PX330MEFC8X11.5
Rubycon Corporation
CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 335 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for 25PX330MEFC8X11.5
This table gives cross-reference parts and alternative options found for 25PX330MEFC8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25PX330MEFC8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS331M25V8X11.5TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25PX330MEFC8X11.5 vs NRWS331M25V8X11.5TBSTYF |
RD1E337M0811MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 25PX330MEFC8X11.5 vs RD1E337M0811MDR |
EKMG250ELL221MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 25PX330MEFC8X11.5 vs EKMG250ELL221MHB5S |
25PX330MEFCCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25PX330MEFC8X11.5 vs 25PX330MEFCCC8X11.5 |
RD1E337M0811MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 25PX330MEFC8X11.5 vs RD1E337M0811MML |
NRWS331M25V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25PX330MEFC8X11.5 vs NRWS331M25V8X11.5TBNF |
RD1E337M0811MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 25PX330MEFC8X11.5 vs RD1E337M0811MQL |
RD1E337M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 25PX330MEFC8X11.5 vs RD1E337M0811MTS |
MALREKB00PB333EL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, | Vishay Intertechnologies | 25PX330MEFC8X11.5 vs MALREKB00PB333EL0K |
RD1E337M0811MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 25PX330MEFC8X11.5 vs RD1E337M0811MDL |