Part Details for 25PR2MEG by TT Electronics Resistors
Overview of 25PR2MEG by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25PR2MEG
25PR2MEG CAD Models
25PR2MEG Part Data Attributes
|
25PR2MEG
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
25PR2MEG
TT Electronics Resistors
Trimmer, Cermet, 0.5W, 2000000ohm, 250V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 6.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.86 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 25PR2MEG
This table gives cross-reference parts and alternative options found for 25PR2MEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25PR2MEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3362P-1-205ALF | Trimmer, Cermet, 0.5W, 2000000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, | Bourns Inc | 25PR2MEG vs 3362P-1-205ALF |
3362P-1-205R | Trimmer, Cermet, 0.5W, 2000000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, | Bourns Inc | 25PR2MEG vs 3362P-1-205R |
3362P-1-205A | Trimmer, Cermet, 0.5W, 2000000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, | Bourns Inc | 25PR2MEG vs 3362P-1-205A |
3362P-1-205TALF | Trimmer, | Bourns Inc | 25PR2MEG vs 3362P-1-205TALF |
25PR2MEG | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 2000000ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 25PR2MEG vs 25PR2MEG |
25PR2MLF | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 2000000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 25PR2MEG vs 25PR2MLF |
3362P-1-205 | Trimmer, Cermet, 0.5W, 2000000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS | Bourns Inc | 25PR2MEG vs 3362P-1-205 |
25PR2MEGLF | RES,TAPPED,CERMET,2M OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,2727 CASE | TT electronics / BI Technologies | 25PR2MEG vs 25PR2MEGLF |
3362P-1-205TLF | Trimmer, Cermet, 0.5W, 2000000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, | Bourns Inc | 25PR2MEG vs 3362P-1-205TLF |
3362P-1-205T | Trimmer, Cermet, 0.5W, 2000000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, | Bourns Inc | 25PR2MEG vs 3362P-1-205T |