There are no models available for this part yet.
Overview of 25PL18000DAB by SUN Electronic Industries Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for 25PL18000DAB by SUN Electronic Industries Corporation
Part Data Attributes for 25PL18000DAB by SUN Electronic Industries Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUN ELECTRONIC INDUSTRIES CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
18000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
2.0124 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
5470 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.4
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 25PL18000DAB
This table gives cross-reference parts and alternative options found for 25PL18000DAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25PL18000DAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELH189M025AT2AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | 25PL18000DAB vs ELH189M025AT2AA |
25USR18000MOOEMN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN | Rubycon Corporation | 25PL18000DAB vs 25USR18000MOOEMN25X45 |
480183M025A052 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 25PL18000DAB vs 480183M025A052 |
3HC1EVB189M35030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 25PL18000DAB vs 3HC1EVB189M35030 |
25USR18000OOE25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount | Rubycon Corporation | 25PL18000DAB vs 25USR18000OOE25X45 |
EETUQ1E183HA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 25PL18000DAB vs EETUQ1E183HA |
82DA183M025KC2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 25PL18000DAB vs 82DA183M025KC2D |
LLS1E183MHLB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 25PL18000DAB vs LLS1E183MHLB |
SMH25VN18000M25E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 25PL18000DAB vs SMH25VN18000M25E |
LKG1E183MHSBAK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT | Nichicon Corporation | 25PL18000DAB vs LKG1E183MHSBAK |