-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3986-ND
|
DigiKey | CAP ALUM 220UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2283 In Stock |
|
$0.0611 / $0.2800 | Buy Now |
DISTI #
232-25PK220MEFC63X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1054 |
|
$0.0610 / $0.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3763 In Stock |
|
$0.0540 / $0.0630 | Buy Now |
DISTI #
51686283
|
Verical | Cap Aluminum Lytic 220uF 25V 20%( 6.3 X 11mm) Radial 2.5mm 310mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1930 | Americas - 2000 |
|
$0.0702 / $0.0819 | Buy Now |
DISTI #
86311915
|
Verical | Cap Aluminum Lytic 220uF 25V 20%( 6.3 X 11mm) Radial 2.5mm 310mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 336 Package Multiple: 1 | Americas - 1500 |
|
$0.0829 / $0.0933 | Buy Now |
DISTI #
25PK220MEFC6.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 25 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 25PK220MEFC6.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S629500152440
|
Chip1Stop | Cap Aluminum Lytic 220uF 25V 20% (6.3 X 11mm) Radial 2.5mm 310mA 2000h 85C Bulk RoHS: Compliant pbFree: No Container: Bulk | 1500 |
|
$0.0663 / $0.1210 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3763 In Stock |
|
$0.0540 / $0.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25PK220MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25PK220MEFC6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.055 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 310 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 25PK220MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25PK220MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1221LDMAA11WPN08ER | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | 25PK220MEFC6.3X11 vs 1221LDMAA11WPN08ER |
1221LDMAA11WPN9850 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | 25PK220MEFC6.3X11 vs 1221LDMAA11WPN9850 |
8221LDMAA11WPN181J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | 25PK220MEFC6.3X11 vs 8221LDMAA11WPN181J |
8221LDMAA11WPN985F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | 25PK220MEFC6.3X11 vs 8221LDMAA11WPN985F |
2221LDMAA11WPN38FC | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | 25PK220MEFC6.3X11 vs 2221LDMAA11WPN38FC |
2221LDMAA11WPN985A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | 25PK220MEFC6.3X11 vs 2221LDMAA11WPN985A |
2221LDMAA11WPN98EM | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | 25PK220MEFC6.3X11 vs 2221LDMAA11WPN98EM |
8221LDMAA11WPN78FB | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | 25PK220MEFC6.3X11 vs 8221LDMAA11WPN78FB |
8221LDMAA11WPN085M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | 25PK220MEFC6.3X11 vs 8221LDMAA11WPN085M |
1221LDMAA11WPN181C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | 25PK220MEFC6.3X11 vs 1221LDMAA11WPN181C |