-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8672
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 25V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Rubycon 25PK1000MEFC10X16 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1079 |
|
$0.2080 / $0.6450 | Buy Now |
DISTI #
1189-1217-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
11206 In Stock |
|
$0.1567 / $0.6200 | Buy Now |
DISTI #
232-25PK1000MEFC10X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 650 |
|
$0.1770 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 25VDC - 10mm dia x 16mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.1720 / $0.5500 | Buy Now |
DISTI #
25PK1000MEFC10X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 25PK1000MEFC10X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25PK1000MEFC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25PK1000MEFC10X16
Rubycon Corporation
CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.25 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 870 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 25PK1000MEFC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25PK1000MEFC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25PK1000MCC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25PK1000MEFC10X16 vs 25PK1000MCC10X16 |
RDLLA1000M25TB210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 25PK1000MEFC10X16 vs RDLLA1000M25TB210X16 |
25PK1000MEFCKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 25PK1000MEFC10X16 vs 25PK1000MEFCKC10X16 |
SD1E108M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25PK1000MEFC10X16 vs SD1E108M10016CS |
RDLL1000M25TB110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 25PK1000MEFC10X16 vs RDLL1000M25TB110X16 |
RDLLA1000M25CF310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 25PK1000MEFC10X16 vs RDLLA1000M25CF310X16 |
25PK1000MEFCSG10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 25PK1000MEFC10X16 vs 25PK1000MEFCSG10X16 |
RDLL1000M25TB210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 25PK1000MEFC10X16 vs RDLL1000M25TB210X16 |
MALREKA00DD410EG0K | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | Vishay Roederstein | 25PK1000MEFC10X16 vs MALREKA00DD410EG0K |
RDL1000M25TR5210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 25PK1000MEFC10X16 vs RDL1000M25TR5210X16 |