25P104-1
Description: RF N Connector, Male, Cable Mount, Plug

Overview of 25P104-1 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 25P104-1 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25P104-1 by Amphenol FCi

25P104-1
Amphenol FCi
-
-
Pbfree Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
BERG ELECTRONICS
Reach Compliance Code
unknown
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Connector Type
RF N CONNECTOR
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.17 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Operating Frequency-Max
12 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
VSWR
1.15
Want to compare parts?
  1. 25P104-1
    Amphenol FCi
    RF N Connector, Male, Cable Mount, Plug
    VS

Alternate Parts for 25P104-1

This table gives cross-reference parts and alternative options found for 25P104-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25P104-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25PR102-2 RF N Connector, Male, Panel Mount, Cable Mount, Solder Terminal, Receptacle Amphenol FCi 25P104-1 vs 25PR102-2
25P104-1 RF N Connector, Male, Cable Mount, Solderless Terminal, Plug Carlisle Interconnect Technologies 25P104-1 vs 25P104-1
Part Number Description Manufacturer Compare
25PR102-2 RF N Connector, Male, Panel Mount, Cable Mount, Solder Terminal, Receptacle Amphenol FCi 25P104-1 vs 25PR102-2
25PR113-1 RF N Connector, Male, Solder Terminal, Receptacle Carlisle Interconnect Technologies 25P104-1 vs 25PR113-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25P104-1 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25P104-1 by Amphenol FCi

  • Please alert me when 25P104-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 25P104-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25P104-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 25P104-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25P104-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25P104-1 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: