25MXC47000MSN35X50
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT

Overview of 25MXC47000MSN35X50 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for 25MXC47000MSN35X50 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25MXC47000MSN35X50 by Rubycon Corporation

25MXC47000MSN35X50
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
47000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
3.25192 mA
Length
50 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
6300 mA
Surface Mount
NO
Tan Delta
0.45
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 25MXC47000MSN35X50
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT
    VS

Alternate Parts for 25MXC47000MSN35X50

This table gives cross-reference parts and alternative options found for 25MXC47000MSN35X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MXC47000MSN35X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
381LQ473M025A052A CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Cornell Dubilier Electronics Inc 25MXC47000MSN35X50 vs 381LQ473M025A052A
25MXC47000MOOESN35X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation 25MXC47000MSN35X50 vs 25MXC47000MOOESN35X50
479LMH025MZEH Aluminum Electrolytic Capacitor, Cornell Dubilier Electronics Inc 25MXC47000MSN35X50 vs 479LMH025MZEH
381LX473M025A052 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF, Cornell Dubilier Electronics Inc 25MXC47000MSN35X50 vs 381LX473M025A052
ELG479M025AT6AA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, KEMET Corporation 25MXC47000MSN35X50 vs ELG479M025AT6AA
ELG479M025AT6AV CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, KEMET Corporation 25MXC47000MSN35X50 vs ELG479M025AT6AV
25MXC47000MEFCSN35X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation 25MXC47000MSN35X50 vs 25MXC47000MEFCSN35X50
381LQ473M025A052A+D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF, Cornell Dubilier Electronics Inc 25MXC47000MSN35X50 vs 381LQ473M025A052A+D
ALF80C473DF025 Aluminum Electrolytic Capacitor, KEMET Corporation 25MXC47000MSN35X50 vs ALF80C473DF025
EETHC1E473LJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components 25MXC47000MSN35X50 vs EETHC1E473LJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25MXC47000MSN35X50 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25MXC47000MSN35X50 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 25MXC47000MSN35X50 would you like to use for your alert(s)?
  • Please alert me when 25MXC47000MSN35X50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25MXC47000MSN35X50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25MXC47000MSN35X50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25MXC47000MSN35X50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25MXC47000MSN35X50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25MXC47000MSN35X50 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: