Part Details for 25MXC33000MEFCSN35X40 by Rubycon Corporation
Overview of 25MXC33000MEFCSN35X40 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25MXC33000MEFCSN35X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25MXC33000MEFCSN35X40-ND
|
DigiKey | CAP ALUM 33000UF 20% 25V SNAP TH Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$4.8092 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 33000uF - 20% - 25VDC - 35mm dia x 40mm - -40 to 105°C RoHS: Compliant | 0 |
|
$4.0800 / $8.4800 | Buy Now |
Part Details for 25MXC33000MEFCSN35X40
25MXC33000MEFCSN35X40 CAD Models
25MXC33000MEFCSN35X40 Part Data Attributes
|
25MXC33000MEFCSN35X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25MXC33000MEFCSN35X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.7249 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 5500 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 25MXC33000MEFCSN35X40
This table gives cross-reference parts and alternative options found for 25MXC33000MEFCSN35X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MXC33000MEFCSN35X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW333M25V35X40SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 25MXC33000MEFCSN35X40 vs NRLPW333M25V35X40SF |
ALC80E333DD025 | Aluminum Electrolytic Capacitor, | KEMET Corporation | 25MXC33000MEFCSN35X40 vs ALC80E333DD025 |
381LQ333M025A042A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 25MXC33000MEFCSN35X40 vs 381LQ333M025A042A |
NRLRW333M25V35X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 25MXC33000MEFCSN35X40 vs NRLRW333M25V35X40SF |
ALC80C333DD025 | Aluminum Electrolytic Capacitor, | KEMET Corporation | 25MXC33000MEFCSN35X40 vs ALC80C333DD025 |
25MXC33000MOOESN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 25MXC33000MEFCSN35X40 vs 25MXC33000MOOESN35X40 |
ALC80D333DD025 | Aluminum Electrolytic Capacitor, | KEMET Corporation | 25MXC33000MEFCSN35X40 vs ALC80D333DD025 |
25MXG33000MEFCSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33000uF, | Rubycon Corporation | 25MXC33000MEFCSN35X40 vs 25MXG33000MEFCSN35X40 |
339LMH025MZEF | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 25MXC33000MEFCSN35X40 vs 339LMH025MZEF |
381LQ333M025A042+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33000uF, | Cornell Dubilier Electronics Inc | 25MXC33000MEFCSN35X40 vs 381LQ333M025A042+D |