Part Details for 25MXC12000MSN25X30 by Rubycon Corporation
Overview of 25MXC12000MSN25X30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25MXC12000MSN25X30
25MXC12000MSN25X30 CAD Models
25MXC12000MSN25X30 Part Data Attributes
|
25MXC12000MSN25X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25MXC12000MSN25X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.64317 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2810 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 25MXC12000MSN25X30
This table gives cross-reference parts and alternative options found for 25MXC12000MSN25X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MXC12000MSN25X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25MXG12000MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Rubycon Corporation | 25MXC12000MSN25X30 vs 25MXG12000MEFCSN25X30 |
129LMH025MZCD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 25MXC12000MSN25X30 vs 129LMH025MZCD |
381LQ123M025J022A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 25MXC12000MSN25X30 vs 381LQ123M025J022A+D |
NRLRW123M25V25X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 25MXC12000MSN25X30 vs NRLRW123M25V25X30SF |
381LX123M025J022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF | Cornell Dubilier Electronics Inc | 25MXC12000MSN25X30 vs 381LX123M025J022 |
25MXC12000MOOESN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 25MXC12000MSN25X30 vs 25MXC12000MOOESN25X30 |
EETHC1E123JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 25MXC12000MSN25X30 vs EETHC1E123JJ |
NRLPW123M25V25X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 25MXC12000MSN25X30 vs NRLPW123M25V25X30SF |
NRLPW123M25V25X30LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 25MXC12000MSN25X30 vs NRLPW123M25V25X30LF |