Part Details for 25MXC10000MSN22X35 by Rubycon Corporation
Overview of 25MXC10000MSN22X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25MXC10000MSN22X35
25MXC10000MSN22X35 CAD Models
25MXC10000MSN22X35 Part Data Attributes
|
25MXC10000MSN22X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25MXC10000MSN22X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2650 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 25MXC10000MSN22X35
This table gives cross-reference parts and alternative options found for 25MXC10000MSN22X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MXC10000MSN22X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25MXG10000MEFCSN22X35 | CAP ALUM 10000UF 20% 25V SNAP | Rubycon Corporation | 25MXC10000MSN22X35 vs 25MXG10000MEFCSN22X35 |
109LMH025MZBE | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 25MXC10000MSN22X35 vs 109LMH025MZBE |
25MXC10000MOOESN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 25MXC10000MSN22X35 vs 25MXC10000MOOESN22X35 |
381LQ103M025H032A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 25MXC10000MSN22X35 vs 381LQ103M025H032A |
NRLPW103M25V22X35SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 25MXC10000MSN22X35 vs NRLPW103M25V22X35SF |