There are no models available for this part yet.
Overview of 25MV390CX+T0 by SUN Electronic Industries Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 25MV390CX+T0 by SUN Electronic Industries Corporation
Part Data Attributes for 25MV390CX+T0 by SUN Electronic Industries Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUN ELECTRONIC INDUSTRIES CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
390 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
63 mΩ
|
Leakage Current
|
0.0975 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
900 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Shape
|
WIRE
|
Alternate Parts for 25MV390CX+T0
This table gives cross-reference parts and alternative options found for 25MV390CX+T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MV390CX+T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
678D397M025DG4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 25MV390CX+T0 vs 678D397M025DG4D |
25ME390CX+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE COATING | SUN Electronic Industries Corporation | 25MV390CX+T0 vs 25ME390CX+T |
UPL1E391MPH1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 25MV390CX+T0 vs UPL1E391MPH1CA |
EEUFA1E391 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 25MV390CX+T0 vs EEUFA1E391 |
25MV390CX+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, CAN | SUN Electronic Industries Corporation | 25MV390CX+T0 vs 25MV390CX+CA |
UPL1E391MHH6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 25MV390CX+T0 vs UPL1E391MHH6AA |
678D397M025DG3J | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | 25MV390CX+T0 vs 678D397M025DG3J |
B41042A5397M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 25V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 25MV390CX+T0 vs B41042A5397M007 |
B41043A5397M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 25MV390CX+T0 vs B41043A5397M008 |
678D397M025DG5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 25MV390CX+T0 vs 678D397M025DG5D |