Part Details for 25MS568MEFCCA8X5 by Rubycon Corporation
Overview of 25MS568MEFCCA8X5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25MS568MEFCCA8X5
25MS568MEFCCA8X5 CAD Models
25MS568MEFCCA8X5 Part Data Attributes
|
25MS568MEFCCA8X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25MS568MEFCCA8X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25MS568MEFCCA8X5
This table gives cross-reference parts and alternative options found for 25MS568MEFCCA8X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MS568MEFCCA8X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25MS568MCC8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF | Rubycon Corporation | 25MS568MEFCCA8X5 vs 25MS568MCC8X5 |
SE1E686M08005CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25MS568MEFCCA8X5 vs SE1E686M08005CS |
25MS568MEFCKC8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25MS568MEFCCA8X5 vs 25MS568MEFCKC8X5 |
SS680M025F050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 68uF, | Capxon International Electronics Co Ltd | 25MS568MEFCCA8X5 vs SS680M025F050 |
686SVF025M | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 25MS568MEFCCA8X5 vs 686SVF025M |
25MS568MEFC8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 25MS568MEFCCA8X5 vs 25MS568MEFC8X5 |
25MS568M8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 5 MMH RADIAL LEADED | Rubycon Corporation | 25MS568MEFCCA8X5 vs 25MS568M8X5 |
25MS568MEFCFA8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25MS568MEFCCA8X5 vs 25MS568MEFCFA8X5 |
25MS568MEFCCC8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25MS568MEFCCA8X5 vs 25MS568MEFCCC8X5 |
RT2681GM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 68uF | Xiamen Wanming Electronics Co Ltd | 25MS568MEFCCA8X5 vs RT2681GM |