Part Details for 25MS54R7MEFCT54X5 by Rubycon Corporation
Overview of 25MS54R7MEFCT54X5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25MS54R7MEFCT54X5
25MS54R7MEFCT54X5 CAD Models
25MS54R7MEFCT54X5 Part Data Attributes
|
25MS54R7MEFCT54X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25MS54R7MEFCT54X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 13 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 25MS54R7MEFCT54X5
This table gives cross-reference parts and alternative options found for 25MS54R7MEFCT54X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MS54R7MEFCT54X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14R7LDM0405MVN081J | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS54R7MEFCT54X5 vs 14R7LDM0405MVN081J |
84R7LDM0405MV07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 25MS54R7MEFCT54X5 vs 84R7LDM0405MV07M |
84R7LDM0405MVN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 25MS54R7MEFCT54X5 vs 84R7LDM0405MVN5M |
24R7LDM0405MVN781R | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS54R7MEFCT54X5 vs 24R7LDM0405MVN781R |
24R7LDM0405MVN38ER | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS54R7MEFCT54X5 vs 24R7LDM0405MVN38ER |
84R7LDM0405MVN78E0 | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS54R7MEFCT54X5 vs 84R7LDM0405MVN78E0 |
84R7LDM0405MVN08EM | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS54R7MEFCT54X5 vs 84R7LDM0405MVN08EM |
14R7LDM0405MVN985J | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS54R7MEFCT54X5 vs 14R7LDM0405MVN985J |
14R7LDM0405MVN08EA | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS54R7MEFCT54X5 vs 14R7LDM0405MVN08EA |
14R7LDM0405MVN481A | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS54R7MEFCT54X5 vs 14R7LDM0405MVN481A |