Part Details for 25MS522MCA6.3X5 by Rubycon Corporation
Overview of 25MS522MCA6.3X5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Part Details for 25MS522MCA6.3X5
25MS522MCA6.3X5 CAD Models
25MS522MCA6.3X5 Part Data Attributes
|
25MS522MCA6.3X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25MS522MCA6.3X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 46 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25MS522MCA6.3X5
This table gives cross-reference parts and alternative options found for 25MS522MCA6.3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MS522MCA6.3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSR220M25V6.3X5TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | 25MS522MCA6.3X5 vs NSR220M25V6.3X5TBF1F |
1220LDMAA05MVN485J | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS522MCA6.3X5 vs 1220LDMAA05MVN485J |
UMW1E220MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | 25MS522MCA6.3X5 vs UMW1E220MDD1CP |
8220LDMAA05MVN78F0 | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS522MCA6.3X5 vs 8220LDMAA05MVN78F0 |
UML1E220MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | 25MS522MCA6.3X5 vs UML1E220MDD1CA |
8220LDMAA05MPN7F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 25MS522MCA6.3X5 vs 8220LDMAA05MPN7F |
8220LDMAA05MVN381R | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS522MCA6.3X5 vs 8220LDMAA05MVN381R |
8220LDMAA05MVN285M | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS522MCA6.3X5 vs 8220LDMAA05MVN285M |
1220LDMAA05MVN381C | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS522MCA6.3X5 vs 1220LDMAA05MVN381C |
8220LDMAA05MVN181M | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS522MCA6.3X5 vs 8220LDMAA05MVN181M |