Part Details for 25MS510MEFCFA5X5 by Rubycon Corporation
Overview of 25MS510MEFCFA5X5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25MS510MEFCFA5X5
25MS510MEFCFA5X5 CAD Models
25MS510MEFCFA5X5 Part Data Attributes
|
25MS510MEFCFA5X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25MS510MEFCFA5X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 27 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25MS510MEFCFA5X5
This table gives cross-reference parts and alternative options found for 25MS510MEFCFA5X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MS510MEFCFA5X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100LDM0505MVN785F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | 25MS510MEFCFA5X5 vs 2100LDM0505MVN785F |
25MS510MKC5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25MS510MEFCFA5X5 vs 25MS510MKC5X5 |
25MS510MEFCTZ5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 25MS510MEFCFA5X5 vs 25MS510MEFCTZ5X5 |
SE1E106M05005CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25MS510MEFCFA5X5 vs SE1E106M05005CS |
SE1E106M05005FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25MS510MEFCFA5X5 vs SE1E106M05005FS |
25MS510MEFCT55X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 25MS510MEFCFA5X5 vs 25MS510MEFCT55X5 |
25MS510MCE5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 25MS510MEFCFA5X5 vs 25MS510MCE5X5 |
25MS510MFA5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25MS510MEFCFA5X5 vs 25MS510MFA5X5 |
25MS510MCA5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25MS510MEFCFA5X5 vs 25MS510MCA5X5 |
25MS510MCC5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 25MS510MEFCFA5X5 vs 25MS510MCC5X5 |