Part Details for 25ML10MEFC4X5 by Rubycon Corporation
Overview of 25ML10MEFC4X5 by Rubycon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25ML10MEFC4X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1720
|
Newark | Aluminium Electrolytic Capacitor, Ml Series, 10 - F, - 20%, 25 V, 4 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25ML10MEFC4X5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0570 / $0.1650 | Buy Now |
DISTI #
1189-3983-ND
|
DigiKey | CAP ALUM 10UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
6391 In Stock |
|
$0.0398 / $0.1900 | Buy Now |
DISTI #
232-25ML10MEFC4X5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.0410 / $0.1900 | Order Now |
|
Future Electronics | ML SERIES RADIAL 25V 10uF 20%TOL 4x5MM LS=1.5MM 105'C 3000HRS PET SLEEVE RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.0433 / $0.0463 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10uF - 20% - 25VDC - 4mm dia x 5mm - -40 to 105°C RoHS: Compliant |
15607 In Stock |
|
$0.0412 / $0.0635 | Buy Now |
DISTI #
71211706
|
Verical | Cap Aluminum Lytic 10uF 25V 20%( 4 X 5mm) Radial 1.5mm 18mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Date Code: 2310 | Americas - 15500 |
|
$0.0567 / $0.0826 | Buy Now |
DISTI #
25ML10MEFC4X5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 25 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: 25ML10MEFC4X5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now | |
|
LCSC | 10uF 25V 20% 18mA120Hz PluginD4xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 44 |
|
$0.0226 / $0.0398 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 10uF - 20% - 25VDC - 4mm dia x 5mm - -40 to 105°C RoHS: Compliant |
15607 In Stock |
|
$0.0412 / $0.0635 | Buy Now |
Part Details for 25ML10MEFC4X5
25ML10MEFC4X5 CAD Models
25ML10MEFC4X5 Part Data Attributes
|
25ML10MEFC4X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ML10MEFC4X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 18 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ML10MEFC4X5
This table gives cross-reference parts and alternative options found for 25ML10MEFC4X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ML10MEFC4X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100LDM0405MKN7110 | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25ML10MEFC4X5 vs 1100LDM0405MKN7110 |
1100LDM0405MKN211D | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25ML10MEFC4X5 vs 1100LDM0405MKN211D |
1100LDM0405MKN711C | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25ML10MEFC4X5 vs 1100LDM0405MKN711C |
1100LDM0405MKN411F | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25ML10MEFC4X5 vs 1100LDM0405MKN411F |
1100LDM0405MKN211A | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25ML10MEFC4X5 vs 1100LDM0405MKN211A |
S5025M0010A1F-0405 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 25ML10MEFC4X5 vs S5025M0010A1F-0405 |
8100LDM0405MKN511C | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25ML10MEFC4X5 vs 8100LDM0405MKN511C |
2100LDM0405MKN111F | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25ML10MEFC4X5 vs 2100LDM0405MKN111F |
1100LDM0405MKN9110 | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25ML10MEFC4X5 vs 1100LDM0405MKN9110 |
1100LDM0405MKN911B | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25ML10MEFC4X5 vs 1100LDM0405MKN911B |