Part Details for 25MC155MB2TER by Chemi-Con
Overview of 25MC155MB2TER by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25MC155MB2TER
25MC155MB2TER CAD Models
25MC155MB2TER Part Data Attributes
|
25MC155MB2TER
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
25MC155MB2TER
Chemi-Con
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.000375 mA | |
Manufacturer Series | MC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 25MC155MB2TER
This table gives cross-reference parts and alternative options found for 25MC155MB2TER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MC155MB2TER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCM1E155BT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | 25MC155MB2TER vs TCM1E155BT(13) |
NRS155M25 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | 25MC155MB2TER vs NRS155M25 |
NRS155M25P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | 25MC155MB2TER vs NRS155M25P8 |
TESVHB21E155M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | 25MC155MB2TER vs TESVHB21E155M8R |
TESVHB21E155M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | 25MC155MB2TER vs TESVHB21E155M12R |
TAJT155M025H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | 25MC155MB2TER vs TAJT155M025H |
TA-025TCM1R5M-B2R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411 | FUJITSU Semiconductor Limited | 25MC155MB2TER vs TA-025TCM1R5M-B2R |
TA-025TCMH1R5M-B2R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411 | FUJITSU Semiconductor Limited | 25MC155MB2TER vs TA-025TCMH1R5M-B2R |
NRS1R5M25 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | NEC Electronics Group | 25MC155MB2TER vs NRS1R5M25 |
SVHB21E155M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | 25MC155MB2TER vs SVHB21E155M |